Part Details for FAB3103UCX by onsemi
Overview of FAB3103UCX by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAB3103UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FAB3103 - 2.3 Watt Class-D Audio Amplifier with Integrated Boost Regulator and Automatic Gain Control RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.3719 / $0.4375 | Buy Now |
DISTI #
3607949
|
Farnell | AUDIO POWER AMP, CLASS D, -40 TO 85DEG C RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.4050 | Buy Now |
Part Details for FAB3103UCX
FAB3103UCX CAD Models
FAB3103UCX Part Data Attributes:
|
FAB3103UCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAB3103UCX
onsemi
2.3 Watt Class-D Audio Amplifier with Integrated Boost Regulator and Automatic Gain Control, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 567QB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |