Part Details for FAD1-04010CBLW11 by Qualtek Electronics Corporation
Overview of FAD1-04010CBLW11 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FAD1-04010CBLW11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q611-ND
|
DigiKey | FAN AXIAL 40X10MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
795 In Stock |
|
$7.4934 / $10.2200 | Buy Now |
DISTI #
562-FAD1-04010CBLW11
|
Mouser Electronics | DC Fans DC FAN 40x10mm Ball 12VDC WIRE RoHS: Compliant | 128 |
|
$7.8300 / $10.2200 | Buy Now |
DISTI #
71100684
|
RS | DC AXIAL FAN, 40X40X10MM, 12VDC, BALL BEARING, WIRE LEADS | Qualtek Electronics Corp. FAD1-04010CBLW11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1800 / $10.2200 | RFQ |
|
Future Electronics | FAD1-04010 Series 4200 RPM 40 x 40 x 10 mm 4.2 CFM 12 V 2 Wire DC Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$7.6000 / $7.9800 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 4.2CFM 21dB 40 X 40 X 10.5mm |
50 In Stock 44 Factory Stock |
|
$6.7000 / $8.1500 | Buy Now |
DISTI #
000000000003568026
|
Sager | DC Fans DC FAN 40x10mm Ball 12VDC WIRE Min Qty: 10 | 0 |
|
$5.6300 / $10.9600 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 4.2CFM 21dB 40 X 40 X 10.5mm |
50 In Stock 44 Factory Stock |
|
$6.7000 / $8.1500 | Buy Now |
Part Details for FAD1-04010CBLW11
FAD1-04010CBLW11 CAD Models
FAD1-04010CBLW11 Part Data Attributes
|
FAD1-04010CBLW11
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-04010CBLW11
Qualtek Electronics Corporation
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 3.3 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 14 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.117 mmH2O | |
Rated Current | 0.04 A | |
Rated Power | 0.48 W | |
Rated Voltage | 12 V | |
Speed | 3300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 17 g | |
Width | 10.5 mm |