Part Details for FAD1-06025CBLW12-A by Qualtek Electronics Corporation
Overview of FAD1-06025CBLW12-A by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAD1-06025CBLW12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1794
|
Newark | Fad1-06025Cblw12-A |Qualtek Electronics FAD1-06025CBLW12-A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9400 / $15.4900 | Buy Now |
DISTI #
Q1065-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
672 In Stock |
|
$8.9249 / $12.1800 | Buy Now |
DISTI #
562-FAD0602CBLW12A
|
Mouser Electronics | DC Fans DC FAN 60X25 BALL 12VDC WIRE RoHS: Compliant | 20 |
|
$9.3600 / $12.7000 | Buy Now |
DISTI #
71100686
|
RS | DC Fan, Ball Bearing 60x60x25mm 12 VDC 12.7 cfm 18.9 dBA FAD1-06025 Series | Qualtek Electronics Corp. FAD1-06025CBLW12-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 135 |
|
$7.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.9000 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 13.2CFM 18.1dB 60 X 60 X 25mm |
17 In Stock 7 Factory Stock |
|
$6.6800 / $8.6700 | Buy Now |
DISTI #
51701175
|
Verical | DC Fan Axial Ball Bearing 12V 13.2CFM 18.1dB 60 X 60 X 25mm Min Qty: 10 Package Multiple: 10 Date Code: 1806 | Americas - 10 |
|
$11.2744 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 13.2CFM 18.1dB 60 X 60 X 25mm |
17 In Stock 7 Factory Stock |
|
$6.6800 / $8.6700 | Buy Now |
|
Neutron USA | DC Fan, Ball Bearing 60x60x25mm, 12VDC 0.1A, 12.7 cfm 18.9 dBA, 2 Wire Leads | 50 |
|
$39.9900 | Buy Now |