Part Details for FAD1-06025CBMW12-A by Qualtek Electronics Corporation
Overview of FAD1-06025CBMW12-A by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAD1-06025CBMW12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1795
|
Newark | Fad1-06025Cbmw12-A |Qualtek Electronics FAD1-06025CBMW12-A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9400 / $15.4900 | Buy Now |
DISTI #
Q1066-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
317 In Stock |
|
$8.9249 / $12.1800 | Buy Now |
DISTI #
562-FAD106025CBMW12A
|
Mouser Electronics | DC Fans RoHS: Compliant | 0 |
|
$9.7900 / $12.1800 | Order Now |
DISTI #
71074740
|
RS | DC Fan, Ball Bearing 60x60x25mm 12VDC 17 cfm 28.1 dBA FAD1-06025 Series | Qualtek Electronics Corp. FAD1-06025CBMW12-A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks | 0 |
|
$8.9000 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 17.88CFM 27.9dB 60 X 60 X 25mm RoHS: Compliant |
10 In Stock 146 Factory Stock |
|
$9.0500 / $11.6700 | Buy Now |
DISTI #
000000000005622724
|
Sager | DC Fans Min Qty: 10 | 0 |
|
$8.4400 / $13.7000 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 17.88CFM 27.9dB 60 X 60 X 25mm RoHS: Compliant |
10 In Stock 146 Factory Stock |
|
$9.0500 / $11.6700 | Buy Now |