There are no models available for this part yet.
Overview of FAD1-06025CBMW12 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for FAD1-06025CBMW12 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Q624-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Lead time: 38 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
Onlinecomponents.com | Tubeaxial Fan - 12VDC - Square - 60mm L x 60mm H - Ball - 17.9 CFM (0.501m³/min) - 3500 RPM - 27.9 dB(A) - 2 Wire Leads. RoHS: Compliant | 320 Factory Stock |
|
$7.2800 / $13.5000 | Buy Now | ||
Master Electronics | Tubeaxial Fan - 12VDC - Square - 60mm L x 60mm H - Ball - 17.9 CFM (0.501m³/min) - 3500 RPM - 27.9 dB(A) - 2 Wire Leads. RoHS: Compliant | 320 Factory Stock |
|
$7.2800 / $13.5000 | Buy Now |
CAD Models for FAD1-06025CBMW12 by Qualtek Electronics Corporation
Part Data Attributes for FAD1-06025CBMW12 by Qualtek Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUALTEK ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Thermal Support Device Type
|
DC FAN
|
Related Parts for FAD1-06025CBMW12
-
FAD1-06025CHJW12Fans/Blowers
-
FCC16501ABTPElectric Fuses
-
FFB06U40STMRectifier Diodes
-
700SP7B20VS2QEPushbutton Switches
-
FAN48623UC32JXOther Analog ICs
-
FKC12-48S3P3Power Supply Modules
-
FDS6875Power Field-Effect Transistors
-
FODM3053VOptocoupler
-
FDC6000NZ_F077Small Signal Field-Effect Transistors