Part Details for FAD1-08032EBHW12 by Qualtek Electronics Corporation
Overview of FAD1-08032EBHW12 by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for FAD1-08032EBHW12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAD1-08032EBHW12-ND
|
DigiKey | FAN AXIAL 80.5X32MM 48VDC WIRE Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
562-FAD1-08032EBHW12
|
Mouser Electronics | DC Fans DC FAN 80x32mm 48VDC Ball WIRE RoHS: Compliant | 0 |
|
$6.3500 | Order Now |
Part Details for FAD1-08032EBHW12
FAD1-08032EBHW12 CAD Models
FAD1-08032EBHW12 Part Data Attributes:
|
FAD1-08032EBHW12
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-08032EBHW12
Qualtek Electronics Corporation
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 49.998 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80.5 mm | |
Length | 80.5 mm | |
Life Expectancy | 70000 h | |
Noise | 42.4 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.416 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 3.84 W | |
Rated Voltage | 48 V | |
Speed | 3800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 108 g | |
Width | 32 mm |