Part Details for FAD1-09225CBMW11 by Qualtek Electronics Corporation
Overview of FAD1-09225CBMW11 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAD1-09225CBMW11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T9124
|
Newark | Ac&dc Fans |Qualtek Electronics FAD1-09225CBMW11 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 / $11.1400 | Buy Now |
DISTI #
Q636-ND
|
DigiKey | FAN AXIAL 92.5X25MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
513 In Stock |
|
$5.0853 / $5.8400 | Buy Now |
DISTI #
562-FAD1-09225CBMW11
|
Mouser Electronics | DC Fans DC FAN 92x25mm Ball 12VDC WIRE RoHS: Compliant | 0 |
|
$7.2000 / $7.2900 | Order Now |
DISTI #
70111366
|
RS | DC Fan, 12V, 92x92x25mm, 44.655CFM, 1.8W, 31.2dBA, 2400RPM, Wire Leads | Qualtek Electronics Corp. FAD1-09225CBMW11 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4800 / $9.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks | 0 |
|
$6.5500 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 44.655CFM 31.2dB 92.5 X 92.5 X 25mm RoHS: Compliant | 103 Factory Stock |
|
$5.2500 / $8.2800 | Buy Now |
|
Quest Components | 22 |
|
$15.2810 / $18.5850 | Buy Now | |
DISTI #
000000000003568333
|
Sager | DC Fans DC FAN 92x25mm Ball 12VDC WIRE Min Qty: 10 | 0 |
|
$5.1900 / $10.0800 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 44.655CFM 31.2dB 92.5 X 92.5 X 25mm RoHS: Compliant | 103 Factory Stock |
|
$5.2500 / $8.2800 | Buy Now |
Part Details for FAD1-09225CBMW11
FAD1-09225CBMW11 CAD Models
FAD1-09225CBMW11 Part Data Attributes
|
FAD1-09225CBMW11
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-09225CBMW11
Qualtek Electronics Corporation
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 44.655 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92.5 mm | |
Length | 92.5 mm | |
Life Expectancy | 70000 h | |
Noise | 31.2 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.565 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 1.8 W | |
Rated Voltage | 12 V | |
Speed | 2400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 92 g | |
Width | 25 mm |