Datasheets
FAD1-12025DSLW12 by: Qualtek Electronics Corporation

DC Fan,

Part Details for FAD1-12025DSLW12 by Qualtek Electronics Corporation

Overview of FAD1-12025DSLW12 by Qualtek Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FAD1-12025DSLW12

Part # Distributor Description Stock Price Buy
DISTI # FAD1-12025DSLW12-ND
DigiKey FAN AXIAL 120X25.5MM 24VDC WIRE Lead time: 38 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

Part Details for FAD1-12025DSLW12

FAD1-12025DSLW12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FAD1-12025DSLW12 Part Data Attributes

FAD1-12025DSLW12 Qualtek Electronics Corporation
Buy Now Datasheet
Compare Parts:
FAD1-12025DSLW12 Qualtek Electronics Corporation DC Fan,
Part Life Cycle Code Active
Ihs Manufacturer QUALTEK ELECTRONICS CORP
Reach Compliance Code unknown
Additional Feature APPROVAL: TUV; UL
Airflow 71.81 CFM
Approvals CE; CUL
Bearing Type SLEEVE
Body Material PLASTIC
Construction AXIAL
Height 120 mm
Length 120 mm
Life Expectancy 30000 h
Noise 34.4 dB
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Pressure 2.362 mmH2O
Rated Current 0.1 A
Rated Power 2.4 W
Rated Voltage 24 V
Speed 1800 rpm
Thermal Support Device Type DC FAN
Weight 156 g
Width 25.5 mm

FAD1-12025DSLW12 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAD1-12025DSLW12 by Qualtek Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAD1-12025DSLW12 by Qualtek Electronics Corporation

  • Please alert me when FAD1-12025DSLW12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FAD1-12025DSLW12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAD1-12025DSLW12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FAD1-12025DSLW12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAD1-12025DSLW12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAD1-12025DSLW12 by Qualtek Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: