Part Details for FAD1-12038CBHW12 by Qualtek Electronics Corporation
Overview of FAD1-12038CBHW12 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAD1-12038CBHW12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T9237
|
Newark | Ac&dc Fans |Qualtek Electronics FAD1-12038CBHW12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4800 / $27.8400 | Buy Now |
DISTI #
Q641-ND
|
DigiKey | FAN AXIAL 120X38.5MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
32 In Stock |
|
$16.4315 / $22.2100 | Buy Now |
DISTI #
562-FAD1-12038CBHW12
|
Mouser Electronics | DC Fans DC FAN 120x38mm Ball 12VDC WIRE RoHS: Compliant | 0 |
|
$18.1600 / $22.2100 | Order Now |
DISTI #
70111368
|
RS | DC Fan, 12V, 120x120x38mm, 105.461CFM, 4.68W, 46.7dBA, 2800RPM, Wire Leads | Qualtek Electronics Corp. FAD1-12038CBHW12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8100 / $23.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$16.5100 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 105.461CFM 46.7dB 120 X 120 X 38.5mm | 490 Factory Stock |
|
$12.3900 / $17.8300 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 105.461CFM 46.7dB 120 X 120 X 38.5mm | 490 Factory Stock |
|
$12.3900 / $17.8300 | Buy Now |
Part Details for FAD1-12038CBHW12
FAD1-12038CBHW12 CAD Models
FAD1-12038CBHW12 Part Data Attributes:
|
FAD1-12038CBHW12
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-12038CBHW12
Qualtek Electronics Corporation
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Airflow | 105.461 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 46.7 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.731 mmH2O | |
Rated Current | 0.39 A | |
Rated Power | 4.69 W | |
Rated Voltage | 12 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 297 g | |
Width | 38.5 mm |