-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
110V, 2.5A, SOIC-8, Single Channel Floating Gate Drivers with Desaturation Protection and Charge Pump 110V, 2.5A, SOIC-8, Single Channel Floating Gate Drivers with Desaturation Protection and Charge Pump, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-FAD3171MXACT-ND
|
DigiKey | 110V 2.5A SINGLE CHANNEL FLOATIN Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5210 / $5.2200 | Buy Now |
DISTI #
FAD3171MXA
|
Avnet Americas | SMT-INDUCTOR 1210-H 1,0 UH 10%, - Tape and Reel (Alt: FAD3171MXA) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$2.6130 / $2.9250 | Buy Now |
DISTI #
B82422H1102K000
|
Avnet Americas | SMT-INDUCTOR 1210-H 1,0 UH 10%, - Tape and Reel (Alt: B82422H1102K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2822 | Buy Now |
DISTI #
863-FAD3171MXA
|
Mouser Electronics | Gate Drivers 110V, 2.5A, SOIC-8, Single Channel Floating Gate Drivers with Desaturation Protection and Charge Pump 110V, 2.5A, SOIC-8, Single Channel Floating Gate Drivers with Desaturation Protection and Charge Pump RoHS: Not Compliant | 0 |
|
$2.5200 / $5.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAD3171MXA
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAD3171MXA
onsemi
110V, 2.5A, SOIC-8, Single Channel Floating Gate Drivers with Desaturation Protection and Charge Pump 110V, 2.5A, SOIC-8, Single Channel Floating Gate Drivers with Desaturation Protection and Charge Pump, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Manufacturer Package Code | 751-07 | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |