Part Details for FAD7171MX by onsemi
Overview of FAD7171MX by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FAD7171MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5587
|
Newark | 600 V4A High Side Gate Driver Ic/Reel |Onsemi FAD7171MX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7480 / $1.0100 | Buy Now |
DISTI #
FAD7171MX
|
Avnet Americas | 600 V4A HIGH SIDE GATE DRIVER IC - Tape and Reel (Alt: FAD7171MX) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-FAD7171MX
|
Mouser Electronics | Gate Drivers 600V, 4A, SOIC-8,High-Side Gate Drive IC 600 V / 4 A, High-Side Automotive Gate Driver IC RoHS: Compliant | 0 |
|
$0.7840 | Order Now |
DISTI #
FAD7171MX
|
Avnet Silica | (Alt: FAD7171MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FAD7171MX
FAD7171MX CAD Models
FAD7171MX Part Data Attributes
|
FAD7171MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAD7171MX
onsemi
600V, 4A, SOIC-8, High-Side Gate Drive IC 600 V / 4 A, High-Side Automotive Gate Driver IC, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Manufacturer Package Code | 751-07 | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.95 µs | |
Turn-on Time | 0.1 µs | |
Width | 3.9 mm |