Part Details for FAG.1K.305.CLA by LEMO connectors
Overview of FAG.1K.305.CLA by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FAG.1K.305.CLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-FAG.1K.305.CLA-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4700 | Buy Now |
DISTI #
3937-FAG.1K.305.CLA-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$44.0909 / $72.1300 | Buy Now |
DISTI #
736-FAG1K305CLA
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$34.5000 / $44.0300 | Order Now |
DISTI #
000000000005948099
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$29.3000 / $42.5000 | Buy Now |
Part Details for FAG.1K.305.CLA
FAG.1K.305.CLA CAD Models
FAG.1K.305.CLA Part Data Attributes
|
FAG.1K.305.CLA
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FAG.1K.305.CLA
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |