Part Details for FAL6F12LH by NMB Technologies Corporation
Overview of FAL6F12LH by NMB Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAL6F12LH
FAL6F12LH CAD Models
FAL6F12LH Part Data Attributes
|
FAL6F12LH
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
FAL6F12LH
NMB Technologies Corporation
FAN 12VDC 6.0W 111MM SCIROCCO
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 23 CFM | |
Bearing Type | HYDRO WAVE | |
Construction | RADIAL | |
Height | 109.1 mm | |
Length | 111.4 mm | |
Life Expectancy | 30000 h | |
Noise | 45 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 17.78 mmH2O | |
Rated Current | 500 A | |
Rated Power | 6 W | |
Rated Voltage | 12 V | |
Speed | 2550 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 250 g | |
Width | 28.1 mm |