There are no models available for this part yet.
Overview of FAM65CR51ADZ2 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAM65CR51ADZ2 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ0582
|
Newark | Mosfet Mod, 650V, 38A, 150Deg C, 166W Rohs Compliant: Yes |Onsemi FAM65CR51ADZ2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$32.4100 / $43.3100 | Buy Now | |
DISTI #
5556-FAM65CR51ADZ2-ND
|
DigiKey | POWER INTEGRATED MODULE (PIM) BO Min Qty: 1 Lead time: 26 Weeks Container: Tube |
72 In Stock |
|
$27.7064 / $36.8800 | Buy Now | |
DISTI #
FAM65CR51ADZ2
|
Avnet Americas | Boost Converter Stage Power Module Dual N Channel 650V 38A 16-Pin CASE MODGK Tube - Rail/Tube (Alt: FAM65CR51ADZ2) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 14465871 Factory Stock |
|
$20.4322 | Buy Now | |
DISTI #
FAM65CR51ADZ2
|
Avnet Americas | Boost Converter Stage Power Module Dual N Channel 650V 38A 16-Pin CASE MODGK Tube - Rail/Tube (Alt: FAM65CR51ADZ2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 9 Partner Stock |
|
RFQ | ||
DISTI #
863-FAM65CR51ADZ2
|
Mouser Electronics | MOSFET Modules Power Integrated Module (PIM) Boost Converter Stage for Multiphase and Semi-Bridgeless PFC with SiC Diodes RoHS: Compliant | 139 |
|
$26.7500 / $36.8800 | Buy Now | |
Onlinecomponents.com | Power Integrated Module (PIM) Boost Converter Stage for Multiphase and Semi-Bridgeless PFC with SiC Diodes | 0 |
|
$23.4800 / $49.1900 | Buy Now | ||
Rochester Electronics | FAM65CR51ADZ1 - Power Integrated Module (PIM) Boost Converter Stage for Multiphase and Semi-Bridgeless PFC with SiC Diodes RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$23.4500 / $27.5900 | Buy Now | ||
Ameya Holding Limited | 216 |
|
RFQ | ||||
DISTI #
FAM65CR51ADZ2
|
Richardson RFPD | SILICON CARBIDE/SILICON HYBRID MODULES RoHS: Compliant Min Qty: 72 | 0 |
|
$23.6500 | Buy Now | |
DISTI #
C1S541903714783
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 116 |
|
$57.8000 / $117.0000 | Buy Now |
CAD Models for FAM65CR51ADZ2 by onsemi
Part Data Attributes for FAM65CR51ADZ2 by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
MODGK
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2020-09-30
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
JESD-609 Code
|
e3
|
Terminal Finish
|
MATTE TIN
|