Part Details for FAM65V05DF1 by Fairchild Semiconductor Corporation
Overview of FAM65V05DF1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAM65V05DF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAM65V05DF1-ND
|
DigiKey | AC MOTOR CONTROLLER, 150A, HYBRI Min Qty: 8 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$41.0100 | Buy Now |
|
Rochester Electronics | AC Motor Controller, 150A, Hybrid RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$35.1900 / $41.4000 | Buy Now |
|
Chip1Cloud | AUTOMOTIVE POWER MODULE | 1090 |
|
RFQ |