Part Details for FAMDB3600ZF000 by KEMET Corporation
Overview of FAMDB3600ZF000 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAMDB3600ZF000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8819
|
Newark | 0.6+2X 2X0V |Kemet FAMDB3600ZF000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3100 / $41.4300 | Buy Now |
DISTI #
399-FAMDB3600ZF000-ND
|
DigiKey | LINE FILTER 250VAC 40A CHASSIS Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
18 In Stock |
|
$30.8261 / $31.5200 | Buy Now |
DISTI #
80-FAMDB3600ZF000
|
Mouser Electronics | Power Line Filters .23mH 40A RoHS: Compliant | 0 |
|
$31.4700 / $38.9300 | Order Now |