Part Details for FAN-0086L4 by Super Micro Computer Inc
Overview of FAN-0086L4 by Super Micro Computer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
ADT7470ARQZ-REEL7 | Analog Devices | Blade Server Fan Monitor/Fan C | |
ADT7470ARQZ-REEL | Analog Devices | Blade Server Fan Monitor/Fan C |
Price & Stock for FAN-0086L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN-0086L4
|
Avnet Americas | 1U, 40X40X56MM, (4-PIN) 12K/11K RPM PWM FAN, SC815'S, PB FRE - Bulk (Alt: FAN-0086L4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8000 / $29.4500 | Buy Now |
|
NAC | 40X56MM 12K/11K RPM 4-PIN PWM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |