Part Details for FAN-0141L4 by Super Micro Computer Inc
Overview of FAN-0141L4 by Super Micro Computer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN-0141L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN-0141L4
|
Avnet Americas | BPN,PWS,SNK,FAN - Bulk (Alt: FAN-0141L4) Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
FAN-0141L4
|
Avnet Americas | BPN,PWS,SNK,FAN - Bulk (Alt: FAN-0141L4) Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | 40X40X56 MM 20.5K RPM / 17.6K RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |