Part Details for FAN10A220 by Hammond Manufacturing
Overview of FAN10A220 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Automotive
Price & Stock for FAN10A220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J0217
|
Newark | Axial Fan, 254Mm, 550Cfm, 230Vac, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:254Mm, External Depth:88.9Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:550Cfm, Noise Rating:60Dba, Power Rating:35W, Ip Rating:- Rohs Compliant: Yes |Hammond FAN10A220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$161.9000 / $184.5600 | Buy Now |
DISTI #
HM5420-ND
|
DigiKey | FAN AC AXIAL 10" 550CFM 230V Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$148.3352 / $174.7800 | Buy Now |
DISTI #
546-FAN10A220
|
Mouser Electronics | Racks & Rack Cabinet Accessories 10" Fan 220V RoHS: Compliant | 2 |
|
$148.3300 / $174.7800 | Buy Now |
DISTI #
70276492
|
RS | AC Fan, 230V, 254x89mm, Round, 500CFM, 35W, 55dBA, 1650RPM, Terminals | Hammond Manufacturing FAN10A220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.9200 / $183.4400 | RFQ |
|
Onlinecomponents.com | rack - fan RoHS: Compliant | 6 Factory Stock |
|
$147.8600 / $162.6400 | Buy Now |
|
Powell Electronics | rack - fan Min Qty: 1 | 3 |
|
$142.3100 / $162.6400 | Buy Now |
|
Master Electronics | rack - fan RoHS: Compliant | 6 Factory Stock |
|
$147.8600 / $162.6400 | Buy Now |