Part Details for FAN1100-F085 by onsemi
Overview of FAN1100-F085 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FAN1100-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0775
|
Newark | Ignition Gate Driver Ic/Reel |Onsemi FAN1100-F085 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.7670 | Buy Now |
DISTI #
54AH8595
|
Newark | Igbt Driver, -40 To 150Deg C Rohs Compliant: Yes |Onsemi FAN1100-F085 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7440 / $1.7000 | Buy Now |
DISTI #
FAN1100-F085CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1209 In Stock |
|
$0.6118 / $1.6300 | Buy Now |
DISTI #
FAN1100-F085
|
Avnet Americas | Linear Voltage Regulators (S&D, none Std, MPP) - Tape and Reel (Alt: FAN1100-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.6546 / $0.7328 | Buy Now |
DISTI #
512-FAN1100_F085
|
Mouser Electronics | Gate Drivers Ignition Gate Driver IC RoHS: Compliant | 2236 |
|
$0.6110 / $1.3700 | Buy Now |
|
Future Electronics | Low-Side Gate Driver IC Non-Inverting 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
DISTI #
FAN1100-F085
|
Avnet Americas | Linear Voltage Regulators (S&D, none Std, MPP) - Tape and Reel (Alt: FAN1100-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.6546 / $0.7328 | Buy Now |
DISTI #
FAN1100-F085
|
Avnet Americas | Linear Voltage Regulators (S&D, none Std, MPP) - Tape and Reel (Alt: FAN1100-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.6546 / $0.7328 | Buy Now |
DISTI #
FAN1100-F085
|
Avnet Silica | Linear Voltage Regulators (S&D, none Std, MPP) (Alt: FAN1100-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FAN1100-F085
|
EBV Elektronik | Linear Voltage Regulators (S&D, none Std, MPP) (Alt: FAN1100-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for FAN1100-F085
FAN1100-F085 CAD Models
FAN1100-F085 Part Data Attributes
|
FAN1100-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN1100-F085
onsemi
Ignition Gate Driver IC, SO 8L NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 15 µs | |
Turn-on Time | 15 µs | |
Width | 3.9 mm |