Power Circuits
FAN2108EMPX
Description: Switching Regulator, Current-mode, 18A, 660kHz Switching Freq-Max, BICMOS, 5 X 6 MM, GREEN, MO-220WJHC, MLP-25

Overview of FAN2108EMPX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for FAN2108EMPX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN2108EMPX by Fairchild Semiconductor Corporation

FAN2108EMPX
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
MLP
Package Description
5 X 6 MM, GREEN, MO-220WJHC, MLP-25
Pin Count
25
Manufacturer Package Code
25LD,MLP,QUAD,NON-JEDEC,6X5MM,TRIPLE DAP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 19.2V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
24 V
Input Voltage-Min
3 V
JESD-30 Code
R-XQCC-N25
JESD-609 Code
e4
Length
6 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
25
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
18 A
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC25/28,.2X.24,25
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
660 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. FAN2108EMPX
    Fairchild Semiconductor Corporation
    Switching Regulator, Current-mode, 18A, 660kHz Switching Freq-Max, BICMOS, 5 X 6 MM, GREEN, MO-220WJHC, MLP-25
    VS

Related Parts for FAN2108EMPX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN2108EMPX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN2108EMPX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FAN2108EMPX would you like to use for your alert(s)?
  • Please alert me when FAN2108EMPX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN2108EMPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN2108EMPX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN2108EMPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN2108EMPX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN2108EMPX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: