Part Details for FAN2306AMPX by onsemi
Overview of FAN2306AMPX by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FAN2306AMPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4616
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, Pqfn-34, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Pqfn, No. Of Pins:34Pins, Output Current:6A, Output Rohs Compliant: Yes |Onsemi FAN2306AMPX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2579623RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 1.5MHZ, PQFN-34 RoHS: Compliant Min Qty: 100 Container: Reel | 196 |
|
$1.3749 / $1.6336 | Buy Now |
DISTI #
2579623
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 1.5MHZ, PQFN-34 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 196 |
|
$1.3749 / $2.6094 | Buy Now |
DISTI #
2579623RL
|
Farnell | DC/DC CONV, SYNC BUCK, 1.5MHZ, PQFN-34 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 196 |
|
$1.0378 | Buy Now |
DISTI #
2579623
|
Farnell | DC/DC CONV, SYNC BUCK, 1.5MHZ, PQFN-34 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 196 |
|
$1.0378 / $1.8550 | Buy Now |
Part Details for FAN2306AMPX
FAN2306AMPX CAD Models
FAN2306AMPX Part Data Attributes:
|
FAN2306AMPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN2306AMPX
onsemi
6 A Synchronous Buck Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-37/34 | |
Manufacturer Package Code | 483AM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | VOUT 0.6V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBCC-N37 | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for FAN2306AMPX
This table gives cross-reference parts and alternative options found for FAN2306AMPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2306AMPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS568215OARNNR | 4.5-V to 17-V, 8-A synchronous SWIFT™ buck converter with D-CAP3 control and Out-of-Audio™ mode 18-VQFN-HR -40 to 125 | Texas Instruments | FAN2306AMPX vs TPS568215OARNNR |
TPS568215OARNNT | 4.5-V to 17-V, 8-A synchronous SWIFT™ buck converter with D-CAP3 control and Out-of-Audio™ mode 18-VQFN-HR -40 to 125 | Texas Instruments | FAN2306AMPX vs TPS568215OARNNT |
TPS568215RNNT | 4.5-V to 17-V, 8-A synchronous SWIFT™ buck converter with D-CAP3 control 18-VQFN-HR -40 to 125 | Texas Instruments | FAN2306AMPX vs TPS568215RNNT |
TPS568215RNNR | 4.5-V to 17-V, 8-A synchronous SWIFT™ buck converter with D-CAP3 control 18-VQFN-HR -40 to 125 | Texas Instruments | FAN2306AMPX vs TPS568215RNNR |