-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A Synchronous Buck Regulator, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8424
|
Newark | 10 A Synchronous Buck Regulator/Reel |Onsemi FAN2360AMPX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJ 10A 34PQFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 34-PowerTFQFN | 4630 |
|
RFQ | |
DISTI #
2579628
|
Farnell | DC/DC CONV, SYNC BUCK, 1.5MHZ, PQFN-34 RoHS: Compliant Min Qty: 3000 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.7821 | Buy Now |
DISTI #
2579628RL
|
Farnell | DC/DC CONV, SYNC BUCK, 1.5MHZ, PQFN-34 RoHS: Compliant Min Qty: 3000 Lead time: 33 Weeks, 1 Days Container: Reel | 0 |
|
$2.7821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN2360AMPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN2360AMPX
onsemi
10 A Synchronous Buck Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | PQFN-34 | |
Manufacturer Package Code | 483AM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N34 | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC34,.2X.22,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.15 mm | |
Supply Current-Max (Isup) | 1.8 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |