-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10A, 18V High Efficiency PoL Regulators, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1909
|
Newark | Dc-Dc Switching Buck Step Down Regulator, Adjustable, 7V-15Vin, 600Mv-5.5Vout, 10Aout, Qfn-34 Rohs Compliant: Yes |Onsemi FAN23SV10MMPX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
96W6389
|
Newark | Dc-Dc Converter, Buck, Adjustable, 1.5Mhz, Qfn-34, Full Reel, Topology:Synchronous Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:15V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:34Pins Rohs Compliant: Yes |Onsemi FAN23SV10MMPX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2355372RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 541 |
|
$2.0166 / $2.6740 | Buy Now |
DISTI #
2355372
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 541 |
|
$2.0166 / $3.3462 | Buy Now |
DISTI #
2355372
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 631 |
|
$2.7734 / $2.9491 | Buy Now |
DISTI #
2355372RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 631 |
|
$2.7734 / $2.8361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN23SV10MMPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN23SV10MMPX
onsemi
10A, 18V High Efficiency PoL Regulators, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC34,.2X.22,20 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |