Part Details for FAN23SV65MPX by onsemi
Overview of FAN23SV65MPX by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN23SV65MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W6393
|
Newark | Dc-Dc Converter, Buck, Adjustable, 1Mhz, Qfn-34, Full Reel, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:24V, Max Output Current:15A Rohs Compliant: Yes |Onsemi FAN23SV65MPX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 / $1.7400 | Buy Now |
DISTI #
17X8905
|
Newark | Dc-Dc Converter, Buck, Adjustable, 1Mhz, Qfn-34, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:24V, Max Output Current:15A, Efficiency:96% Rohs Compliant: Yes |Onsemi FAN23SV65MPX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6200 | Buy Now |
DISTI #
FAN23SV65MPX
|
Avnet Americas | Conv DC-DC Single Step Down 7V to 24V 34-Pin PQFN T/R - Tape and Reel (Alt: FAN23SV65MPX) RoHS: Compliant Min Qty: 207 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4966 Partner Stock |
|
$1.5004 / $1.7908 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 20A, 1000kHz Switching Freq-Max, PXSS37 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2827 |
|
$1.5100 / $1.7700 | Buy Now |
Part Details for FAN23SV65MPX
FAN23SV65MPX CAD Models
FAN23SV65MPX Part Data Attributes
|
FAN23SV65MPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN23SV65MPX
onsemi
15A, 24V High Efficiency PoL Regulators, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-37 | |
Manufacturer Package Code | 483AM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO REQUIRE PWM CONTROL TECHNIQUE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PXSS-N37 | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC34,.2X.22,20 | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |