-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TTL input, single non-inverting output, peak 2.8A sink, 2.5A source current with 3.3V LDO Low-Side Gate Driver, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN3180TSXCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-5 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7621 In Stock |
|
$0.5293 / $1.4100 | Buy Now |
DISTI #
FAN3180TSX
|
Avnet Americas | MOSFET DRVR 2.8A 1-OUT Lo Side Non-Inv 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN3180TSX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.5663 / $0.6339 | Buy Now |
DISTI #
FAN3180TSX
|
Avnet Americas | MOSFET DRVR 2.8A 1-OUT Lo Side Non-Inv 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN3180TSX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.5663 / $0.6339 | Buy Now |
DISTI #
512-FAN3180TSX
|
Mouser Electronics | Gate Drivers Single 2 A Low-Side Driver w/ 3.3V LDO RoHS: Compliant | 511 |
|
$0.5290 / $1.3400 | Buy Now |
|
Future Electronics | FAN3180 Series 3.3 V 2 A Low Side Low Dropout Regulator Driver - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5700 | Buy Now |
|
Rochester Electronics | FAN3180 - TTL input, single non-inverting output, peak 2.8A sink, 2.5A source current with 3.3V LDO Low-Side Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 1800 |
|
$0.5239 / $0.6163 | Buy Now |
DISTI #
FAN3180TSX
|
Avnet Americas | MOSFET DRVR 2.8A 1-OUT Lo Side Non-Inv 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN3180TSX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.5663 / $0.6339 | Buy Now |
DISTI #
FAN3180TSX
|
Avnet Americas | MOSFET DRVR 2.8A 1-OUT Lo Side Non-Inv 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN3180TSX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.5663 / $0.6339 | Buy Now |
DISTI #
FAN3180TSX
|
Avnet Americas | MOSFET DRVR 2.8A 1-OUT Lo Side Non-Inv 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN3180TSX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.5663 / $0.6339 | Buy Now |
DISTI #
FAN3180TSX
|
Avnet Americas | MOSFET DRVR 2.8A 1-OUT Lo Side Non-Inv 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN3180TSX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.5663 / $0.6339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN3180TSX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3180TSX
onsemi
TTL input, single non-inverting output, peak 2.8A sink, 2.5A source current with 3.3V LDO Low-Side Gate Driver, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |