FAN3216TMX
Description: TTL input, dual inverting output, peak 3A sink, 3A source current Low-Side Gate Driver, 2500-REEL

Overview of FAN3216TMX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FAN3216TMX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 92R5445
Newark Ttl Input, Dual Inverting Output, Peak 3A Sink, 3A Source Current Low-Side Gate Driver/ Reel |Onsemi FAN3216TMX RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.8360
  • 3,000 $0.8020
  • 6,000 $0.7290
  • 12,000 $0.6570
  • 18,000 $0.6320
  • 30,000 $0.6180
$0.6180 / $0.8360 Buy Now
DISTI # FAN3216TMXCT-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2519
In Stock
  • 1 $1.6200
  • 10 $1.4480
  • 25 $1.3744
  • 100 $1.0553
  • 250 $0.9326
  • 500 $0.8835
  • 1,000 $0.6872
  • 2,500 $0.6528
  • 5,000 $0.6283
  • 12,500 $0.6087
$0.6087 / $1.6200 Buy Now
DISTI # FAN3216TMX
Avnet Americas MOSFET DRVR 3A 2-OUT Lo Side Full Brdg Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN3216TMX) RoHS: Compliant Min Qty: 515 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1738 Partner Stock
RFQ
DISTI # FAN3216TMX
Avnet Americas MOSFET DRVR 3A 2-OUT Lo Side Full Brdg Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN3216TMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.7193
  • 5,000 $0.6998
  • 10,000 $0.6804
  • 15,000 $0.6610
  • 20,000 $0.6415
  • 25,000 $0.6221
  • 250,000 $0.6026
$0.6026 / $0.7193 Buy Now
DISTI # 512-FAN3216TMX
Mouser Electronics Gate Drivers Dual 2A High-Speed Low-Side Gate RoHS: Compliant 3356
  • 1 $1.3700
  • 10 $1.2200
  • 100 $0.9080
  • 500 $0.8670
  • 1,000 $0.6870
  • 2,500 $0.6440
  • 5,000 $0.6280
  • 10,000 $0.6080
$0.6080 / $1.3700 Buy Now
Onlinecomponents.com   0
  • 625 $1.2640
  • 1,250 $0.7780
  • 1,875 $0.6160
  • 2,500 $0.6030
$0.6030 / $1.2640 Buy Now
Rochester Electronics FAN3216T - TTL input, Low-Side Gate Driver RoHS: Compliant Status: Active Min Qty: 1 1738
  • 1 $0.7088
  • 25 $0.6946
  • 100 $0.6663
  • 500 $0.6379
  • 1,000 $0.6025
$0.6025 / $0.7088 Buy Now
Ameya Holding Limited IC GATE DRIVER DUAL 2A 8-SOIC 7500
RFQ
DISTI # FAN3216TMX
Richardson RFPD GATE DRIVER IC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $0.6100
$0.6100 Buy Now
DISTI # FAN3216TMX
EBV Elektronik MOSFET DRVR 3A 2-OUT Lo Side Full Brdg Inv 8-Pin SOIC N T/R (Alt: FAN3216TMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for FAN3216TMX by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FAN3216TMX by onsemi

FAN3216TMX
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
ROHS COMPLIANT, MS-012AA, SOIC-8
Manufacturer Package Code
751EB
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. FAN3216TMX
    onsemi
    TTL input, dual inverting output, peak 3A sink, 3A source current Low-Side Gate Driver, 2500-REEL
    VS

Related Parts for FAN3216TMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN3216TMX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN3216TMX by onsemi

Select Manufacturer
Which Manufacturer of FAN3216TMX would you like to use for your alert(s)?
  • Please alert me when FAN3216TMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN3216TMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN3216TMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN3216TMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN3216TMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN3216TMX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: