-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Side Gate Drivers, Dual 4-A High-Speed, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6564
|
Newark | Low-Side Gate Drivers, Dual 4-A High-Spe, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:5A, Sink Current:5A Rohs Compliant: Yes |Onsemi FAN3224TM1X-F085 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7490 / $0.7720 | Buy Now |
DISTI #
488-FAN3224TM1X-F085CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE DUAL 4A Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7198 / $1.7200 | Buy Now |
DISTI #
FAN3224TM1X-F085
|
Avnet Americas | Dual 4A High-Speed Low-Side Gate Driver 8-Pin SOIC-EP T/R - Tape and Reel (Alt: FAN3224TM1X-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.7716 / $0.8637 | Buy Now |
DISTI #
863-FAN3224TM1X-F085
|
Mouser Electronics | Gate Drivers DUAL 4A HIGH-SPEED LOW-SIDE Gate Driver RoHS: Compliant | 0 |
|
$0.7560 / $1.7200 | Order Now |
DISTI #
FAN3224TM1X-F085
|
Avnet Americas | Dual 4A High-Speed Low-Side Gate Driver 8-Pin SOIC-EP T/R - Tape and Reel (Alt: FAN3224TM1X-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.7716 / $0.8637 | Buy Now |
DISTI #
FAN3224TM1XF085
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.7200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3029 |
|
RFQ | |
DISTI #
3608345
|
Farnell | LOW-SIDE GATE DRIVERS, DUAL 4-A HIGH-SPE RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$0.7595 | Buy Now |
|
Wuhan P&S | - Min Qty: 1 | 2230 |
|
$0.9800 / $2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN3224TM1X-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3224TM1X-F085
onsemi
Low-Side Gate Drivers, Dual 4-A High-Speed, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks | |
Date Of Intro | 2019-06-06 | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 34 µs | |
Turn-on Time | 34 µs | |
Width | 3.9 mm |