Part Details for FAN3224TMX by Fairchild Semiconductor Corporation
Results Overview of FAN3224TMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN3224TMX Information
FAN3224TMX by Fairchild Semiconductor Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for FAN3224TMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 16068 |
|
RFQ | |
|
Win Source Electronics | IC GATE DVR DUAL 4A 8-SOIC | 57500 |
|
$0.4812 / $0.6215 | Buy Now |
Part Details for FAN3224TMX
FAN3224TMX CAD Models
FAN3224TMX Part Data Attributes
|
FAN3224TMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN3224TMX
Fairchild Semiconductor Corporation
Full Bridge Based Peripheral Driver, PDSO8, GREEN, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | GREEN, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
FAN3224TMX Frequently Asked Questions (FAQ)
-
The FAN3224TMX can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To ensure proper biasing, connect VCC to a stable 5V power supply, and connect VEE to a stable -5V power supply. Also, ensure that the input voltage (VIN) is within the recommended range of 4.5V to 5.5V.
-
To minimize noise and EMI, use a multi-layer PCB with a solid ground plane, keep the input and output traces short and separate, and use a common-mode choke or ferrite bead on the output to reduce EMI.
-
Yes, the FAN3224TMX is qualified for automotive and high-reliability applications, and meets the requirements of AEC-Q100 and ISO/TS 16949.
-
To troubleshoot issues, check the input voltage, output load, and PCB layout. Verify that the input voltage is within the recommended range, and that the output load is within the recommended current range. Also, check for any signs of overheating or physical damage.