-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver, SOIC-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN3224TMX by onsemi is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2083914RL
|
Farnell | DRIVER, MOSFET, DUAL, 4A, TTL, 8SOIC RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 103 |
|
$0.8986 | Buy Now |
DISTI #
2083914
|
Farnell | DRIVER, MOSFET, DUAL, 4A, TTL, 8SOIC RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 103 |
|
$0.8986 / $2.1582 | Buy Now |
DISTI #
FAN3224TMX
|
Avnet Americas | MOSFET Driver, Low Side, 4.5V-18V Supply, 5A Out, 17ns Delay, SOIC-8 - Tape and Reel (Alt: FAN3224TMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4765 / $0.5451 | Buy Now |
DISTI #
73928733
|
RS | Driver, dual 4-A high-speed, low side gate drivers, 4.5 to 18V, 4.3A sink Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 | RFQ |
|
Rochester Electronics | Buffer/Inverter Based MOSFET Driver, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 12500 |
|
$0.4003 / $0.6456 | Buy Now |
DISTI #
FAN3224TMX
|
TME | IC: driver, low-side,MOSFET gate driver, MillerDrive™, SO8, Ch: 2 Min Qty: 1 | 2498 |
|
$0.5950 / $1.1390 | Buy Now |
|
Ameya Holding Limited | FAN3224 Series 18 V 4 A Surface Mount Dual High Speed Low Side Driver-SOIC-8 | 2030 |
|
RFQ | |
|
ComSIT USA | AVAILABLE EU | 860 |
|
RFQ | |
DISTI #
FAN3224TMX
|
Avnet Asia | MOSFET Driver, Low Side, 4.5V-18V Supply, 5A Out, 17ns Delay, SOIC-8 (Alt: FAN3224TMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.4485 / $0.5016 | Buy Now |
DISTI #
FAN3224TMX
|
Avnet Silica | MOSFET Driver Low Side 45V18V Supply 5A Out 17ns Delay SOIC8 (Alt: FAN3224TMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN3224TMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3224TMX
onsemi
TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | UNDER VOLTAGE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
A good PCB layout for the FAN3224TMX involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the load. Additionally, it's recommended to use a common ground point for the input and output returns.
To ensure proper thermal management, it's recommended to attach the FAN3224TMX to a heat sink or a metal pad on the PCB, and to use thermal interface material to fill any air gaps. The device should also be placed in a well-ventilated area to prevent overheating.
The FAN3224TMX has built-in ESD protection, but it's still recommended to take precautions during handling and assembly to prevent damage. This includes using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
Yes, the FAN3224TMX is suitable for high-reliability applications due to its robust design and manufacturing process. However, it's recommended to follow proper design and assembly guidelines to ensure the device operates within its specified parameters.
To troubleshoot issues with the FAN3224TMX, start by checking the input and output voltages, and verifying that the device is properly connected to the load. Check for signs of overheating, and ensure that the device is properly thermally managed. If issues persist, consult the datasheet and application notes for further guidance.