Part Details for FAN3225CMX-F085 by onsemi
Results Overview of FAN3225CMX-F085 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN3225CMX-F085 Information
FAN3225CMX-F085 by onsemi is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for FAN3225CMX-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN3225CMX-F085
|
Avnet Americas | MOSFET DRVR 5A 2-OUT Lo Side Inv|Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: FAN3225CMX-F085) RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$1.0944 / $1.1172 | Buy Now |
|
Rochester Electronics | Full Bridge Based Peripheral Driver, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 48031 |
|
$1.0200 / $1.2700 | Buy Now |
DISTI #
FAN3225CMX-F085
|
Avnet Silica | MOSFET DRVR 5A 2OUT Lo Side InvNonInv 8Pin SOIC TR (Alt: FAN3225CMX-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FAN3225CMX-F085
|
EBV Elektronik | MOSFET DRVR 5A 2OUT Lo Side InvNonInv 8Pin SOIC TR (Alt: FAN3225CMX-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 7500 |
|
RFQ | |
|
Vyrian | Interface ICs | 28609 |
|
RFQ |
Part Details for FAN3225CMX-F085
FAN3225CMX-F085 CAD Models
FAN3225CMX-F085 Part Data Attributes
|
FAN3225CMX-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3225CMX-F085
onsemi
Dual 4A High-Speed, Low-Side Gate Driver, SO 8L NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for FAN3225CMX-F085
This table gives cross-reference parts and alternative options found for FAN3225CMX-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN3225CMX-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FAN3225CMX_F085 | onsemi | Check for Price | Dual 4A High-Speed, Low-Side Gate Driver, SO 8L NB, 2500-TAPE REEL | FAN3225CMX-F085 vs FAN3225CMX_F085 |
FAN3225CMX-F085 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the FAN3225CMX-F085 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the load. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and management practices. This includes providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range, and the junction temperature should be monitored to prevent overheating.
-
The FAN3225CMX-F085 has built-in ESD protection, but it's still recommended to follow proper ESD handling and storage procedures to prevent damage. This includes using ESD-safe materials, grounding oneself before handling the device, and storing the device in an ESD-safe environment.
-
Yes, the FAN3225CMX-F085 is suitable for use in high-reliability and automotive applications. It's manufactured using a high-reliability process, and it's qualified to meet the requirements of the AEC-Q100 standard. However, it's essential to follow proper design and qualification procedures to ensure the device meets the specific requirements of the application.
-
Troubleshooting issues with the FAN3225CMX-F085 involves following a systematic approach to identify the root cause of the problem. This includes checking the power supply, input and output voltages, and device temperature. Additionally, it's recommended to review the PCB layout and design to ensure it meets the recommended guidelines. If the issue persists, it's recommended to contact onsemi's technical support team for further assistance.