Part Details for FAN3228CMPX by onsemi
Overview of FAN3228CMPX by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN3228CMPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN3228CMPX
|
EBV Elektronik | MOSFET DRVR 3A 2-OUT Lo Side Inv/Non-Inv 8-Pin MLP EP T/R (Alt: FAN3228CMPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2083896
|
Farnell | DRIVER, MOSFET, DUAL OR, 2A, CMOS, 8MLP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.4366 / $0.4990 | Buy Now |
Part Details for FAN3228CMPX
FAN3228CMPX CAD Models
FAN3228CMPX Part Data Attributes:
|
FAN3228CMPX
onsemi
Buy Now
|
Compare Parts:
FAN3228CMPX
onsemi
|
Samacsys Manufacturer | onsemi |