-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TTL input, dual inverting or non-inverting output, peak 3A sink, 3A source current Low-Side Gate Driver, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T3166
|
Newark | Driver, Mosfet, Dual Or, 2A, Ttl, 8Soic, Driver Configuration:Low Side, Peak Output Current:3A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:32Ns, Output Delay:19Ns, Rohs Compliant: Yes |Onsemi FAN3229TMX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4629 |
|
$0.7260 / $1.7000 | Buy Now |
DISTI #
08N9235
|
Newark | Ic, dual Mosfet Driver, sop,8Pin, plastic |Onsemi FAN3229TMX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6280 / $0.8500 | Buy Now |
DISTI #
FAN3229TMXCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 68 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4676 In Stock |
|
$0.6187 / $1.6500 | Buy Now |
DISTI #
FAN3229TMX
|
Avnet Americas | MOSFET and Power Driver 3A 2-OUT High Speed/Lo Side Inv/Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: FAN3229TMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 68 Weeks, 0 Days Container: Reel | 0 |
|
$0.6620 / $0.7410 | Buy Now |
DISTI #
512-FAN3229TMX
|
Mouser Electronics | Gate Drivers Dual 2A High-Speed Low-Side Gate RoHS: Compliant | 2558 |
|
$0.6170 / $1.4200 | Buy Now |
DISTI #
FAN3229TMX
|
Avnet Americas | MOSFET and Power Driver 3A 2-OUT High Speed/Lo Side Inv/Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: FAN3229TMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 68 Weeks, 0 Days Container: Reel | 0 |
|
$0.6620 / $0.7410 | Buy Now |
DISTI #
FAN3229TMX
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.6200 | Buy Now |
DISTI #
FAN3229TMX
|
Avnet Silica | MOSFET and Power Driver 3A 2-OUT High Speed/Lo Side Inv/Non-Inv 8-Pin SOIC T/R (Alt: FAN3229TMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FAN3229TMX
|
EBV Elektronik | MOSFET and Power Driver 3A 2-OUT High Speed/Lo Side Inv/Non-Inv 8-Pin SOIC T/R (Alt: FAN3229TMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 5602 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN3229TMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3229TMX
onsemi
TTL input, dual inverting or non-inverting output, peak 3A sink, 3A source current Low-Side Gate Driver, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT | |
High Side Driver | NO | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.032 µs | |
Turn-on Time | 0.034 µs | |
Width | 3.9 mm |