FAN3241TMX
Description: Half Bridge Based MOSFET Driver, PDSO8

Overview of FAN3241TMX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for FAN3241TMX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2500
RFQ
Quest Components   2000
  • 1 $3.8160
  • 341 $1.5741
  • 636 $1.4310
$1.4310 / $3.8160 Buy Now

CAD Models for FAN3241TMX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN3241TMX by Fairchild Semiconductor Corporation

FAN3241TMX
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Pin Count
8
Manufacturer Package Code
8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Driver Number of Bits
2
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Moisture Sensitivity Level
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Voltage-Nom
40 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. FAN3241TMX
    Fairchild Semiconductor Corporation
    Half Bridge Based MOSFET Driver, PDSO8
    VS

Related Parts for FAN3241TMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN3241TMX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN3241TMX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FAN3241TMX would you like to use for your alert(s)?
  • Please alert me when FAN3241TMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN3241TMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN3241TMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN3241TMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN3241TMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN3241TMX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: