Part Details for FAN3268TMX-F085 by onsemi
Overview of FAN3268TMX-F085 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN3268TMX-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0800
|
Newark | 2A Low-Voltage,Pmos-Nmos Bridge Driver/Reel |Onsemi FAN3268TMX-F085 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
54AH8596
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Onsemi FAN3268TMX-F085 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0900 | Buy Now |
DISTI #
FAN3268TMX-F085TR-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 2500 Lead time: 99 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$1.2580 / $1.2986 | Buy Now |
DISTI #
3368260RL
|
element14 Asia-Pacific | MOSFET DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.7999 | Buy Now |
DISTI #
3368260
|
element14 Asia-Pacific | MOSFET DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.7999 / $2.7917 | Buy Now |
DISTI #
3368260RL
|
Farnell | MOSFET DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$1.4926 / $2.1573 | Buy Now |
DISTI #
3368260
|
Farnell | MOSFET DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.4926 / $3.3113 | Buy Now |
|
Flip Electronics | Stock, ship today | 344 |
|
$0.9000 | RFQ |
Part Details for FAN3268TMX-F085
FAN3268TMX-F085 CAD Models
FAN3268TMX-F085 Part Data Attributes
|
FAN3268TMX-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3268TMX-F085
onsemi
2A Low-Voltage, PMOS-NMOS Bridge Driver, SO 8L NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | 12 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |