-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage 18V PMOS-NMOS Bridge Driver, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T3167
|
Newark | Driver, Mosfet, Hs/Ls, 2A, Ttl, 8Soic, Driver Configuration:High Side And Low Side, Peak Output Current:3A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:-, Output Rohs Compliant: Yes |Onsemi FAN3268TMX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4259 |
|
$0.7400 / $1.6100 | Buy Now |
DISTI #
07R8412
|
Newark | Low-Voltage 18V Pmos-Nmos Bridge Driver/ Reel |Onsemi FAN3268TMX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6640 / $0.8990 | Buy Now |
DISTI #
FAN3268TMXCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 55 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3710 In Stock |
|
$0.6529 / $1.5600 | Buy Now |
DISTI #
FAN3268TMX
|
Avnet Americas | Bridge Driver 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN3268TMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 55 Weeks, 0 Days Container: Reel | 27500 Factory Stock |
|
$0.6999 / $0.7834 | Buy Now |
DISTI #
FAN3268TMX
|
Avnet Americas | Bridge Driver 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN3268TMX) RoHS: Compliant Min Qty: 190 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27500 Partner Stock |
|
$3.2736 / $3.9072 | Buy Now |
DISTI #
512-FAN3268TMX
|
Mouser Electronics | Gate Drivers Conn FPC Conn SKT 30 POS 1mm Solder ST RoHS: Compliant | 12544 |
|
$0.6390 / $1.5500 | Buy Now |
|
Future Electronics | FAN3268 Series 18 V 100 kOhm 2 A Low Voltage PMOS-NMOS Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7600 | Buy Now |
DISTI #
FAN3268TMX
|
Avnet Americas | Bridge Driver 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN3268TMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 55 Weeks, 0 Days Container: Reel | 27500 Factory Stock |
|
$0.6999 / $0.7834 | Buy Now |
DISTI #
FAN3268TMX
|
Avnet Americas | Bridge Driver 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN3268TMX) RoHS: Compliant Min Qty: 190 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27500 Partner Stock |
|
$3.2736 / $3.9072 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 2460 |
|
$1.5418 / $1.6386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN3268TMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3268TMX
onsemi
Low-Voltage 18V PMOS-NMOS Bridge Driver, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.034 µs | |
Turn-on Time | 0.025 µs | |
Width | 3.9 mm |