Part Details for FAN3850TUC13X35 by Fairchild Semiconductor Corporation
Overview of FAN3850TUC13X35 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FAN3850TUC13X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN3850TUC13X35-ND
|
DigiKey | CONSUMER CIRCUIT, CMOS, PBGA6 Min Qty: 1902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24358 In Stock |
|
$0.1600 | Buy Now |
|
Rochester Electronics | Consumer Circuit, CMOS, PBGA6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24358 |
|
$0.1354 / $0.1593 | Buy Now |
|
ComSIT USA | MICROPHONE PRE-AMPLIFIER WITH TEMPERATURE COMPENSATION AND DIGITAL OUTPUT Consumer Circuit, CMOS, PBGA6 RoHS: Compliant | Europe - 6000 |
|
RFQ |
Part Details for FAN3850TUC13X35
FAN3850TUC13X35 CAD Models
FAN3850TUC13X35 Part Data Attributes:
|
FAN3850TUC13X35
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN3850TUC13X35
Fairchild Semiconductor Corporation
Consumer Circuit, CMOS, PBGA6, WLCSP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | WLCSP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.26 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,22/19 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.3 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 1.64 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.485 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.86 mm |