-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microphone Pre-Amplifier with Digital Output, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7654
|
Newark | Microphone Pre-Amplifier, -40 To 85Deg C, Audio Control Type:Microphone Pre Amplifier, Supply Voltage Range:1.64V To 3.63V, Control Interface:5 Wire, Serial, Audio Ic Case Style:Wlcsp, No. Of Pins:6Pins, Operating Temperature Rohs Compliant: Yes |Onsemi FAN3852UC16X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8320 |
|
$0.3030 / $0.7800 | Buy Now |
DISTI #
85AC2823
|
Newark | Digital Out Mic Pre-Amp/ Reel |Onsemi FAN3852UC16X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2580 / $0.3350 | Buy Now |
DISTI #
FAN3852UC16XOSCT-ND
|
DigiKey | IC AUDIO TRANSCEIVER 6WLCSP Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18862 In Stock |
|
$0.2492 / $0.7600 | Buy Now |
DISTI #
FAN3852UC16X
|
Avnet Americas | Audio Amp Microphone 1-CH Mono 6-Pin WLCSP T/R - Tape and Reel (Alt: FAN3852UC16X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2672 / $0.2991 | Buy Now |
DISTI #
863-FAN3852UC16X
|
Mouser Electronics | Microphone Preamplifiers DIGITAL OUT MIC PRE- AMP RoHS: Compliant | 387735 |
|
$0.2470 / $0.7500 | Buy Now |
|
Future Electronics | FAN3852 Series 3.63 V Digital Output Microphone Pre-Amplifier - WLCSP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2550 / $0.2650 | Buy Now |
|
Rochester Electronics | FAN3852 - Microphone Pre-Amplifier with Digital Output RoHS: Compliant Status: Active Min Qty: 1 | 23937 |
|
$0.2472 / $0.2908 | Buy Now |
DISTI #
FAN3852UC16X
|
Avnet Americas | Audio Amp Microphone 1-CH Mono 6-Pin WLCSP T/R - Tape and Reel (Alt: FAN3852UC16X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2672 / $0.2991 | Buy Now |
|
Ameya Holding Limited | Min Qty: 750 | 5940 |
|
$0.6055 / $0.6241 | Buy Now |
DISTI #
FAN3852UC16X
|
Avnet Americas | Audio Amp Microphone 1-CH Mono 6-Pin WLCSP T/R - Tape and Reel (Alt: FAN3852UC16X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2672 / $0.2991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN3852UC16X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3852UC16X
onsemi
Microphone Pre-Amplifier with Digital Output, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | 567TS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.495 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 1.64 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |