Part Details for FAN4174IP5X by Fairchild Semiconductor Corporation
Overview of FAN4174IP5X by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN4174IP5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 6000UV OFFSET-MAX, CMOS, PDSO5 | 6137 |
|
$0.6600 / $2.2000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1541824 |
|
$0.1257 / $0.1479 | Buy Now |
DISTI #
SMC-FAN4174IP5X
|
Sensible Micro Corporation | Operational Amplifier, 1 Func, 6000Uv Offset-Max, Cmos, Pdso5 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 2907 |
|
$0.4560 / $0.5415 | RFQ |
|
Chip1Cloud | IC OPAMP VFB 3.7MHZ RRO SC70-5 | 22000 |
|
RFQ |
Part Details for FAN4174IP5X
FAN4174IP5X CAD Models
FAN4174IP5X Part Data Attributes:
|
FAN4174IP5X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN4174IP5X
Fairchild Semiconductor Corporation
Single and Dual, Rail-to-Rail I/O, CMOS Amplifier, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for FAN4174IP5X
This table gives cross-reference parts and alternative options found for FAN4174IP5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN4174IP5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN4174IP5X | OP-AMP, 6000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | FAN4174IP5X vs FAN4174IP5X |
FAN4174IP5X_NL | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, LEAD FREE, SC-70, 5 PIN | Fairchild Semiconductor Corporation | FAN4174IP5X vs FAN4174IP5X_NL |