FAN431AZXA_NL
Fairchild Semiconductor Corporation
Description: Voltage Reference, 2.495V,

Overview of FAN431AZXA_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for FAN431AZXA_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN431AZXA_NL by Fairchild Semiconductor Corporation

FAN431AZXA_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
2.52 V
Output Voltage-Min
2.47 V
Output Voltage-Nom
2.495 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP3,.1,50
Qualification Status
Not Qualified
Surface Mount
NO
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
OTHER
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Trim/Adjustable Output
YES
Voltage Tolerance-Max
1%
Want to compare parts?
  1. FAN431AZXA_NL
    Fairchild Semiconductor Corporation
    Voltage Reference, 2.495V,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN431AZXA_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN431AZXA_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FAN431AZXA_NL would you like to use for your alert(s)?
  • Please alert me when FAN431AZXA_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN431AZXA_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN431AZXA_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN431AZXA_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN431AZXA_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN431AZXA_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: