Part Details for FAN48615UC08X by Fairchild Semiconductor Corporation
Overview of FAN48615UC08X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN48615UC08X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN48615UC08X-ND
|
DigiKey | IC REG BOOST 5.25V 1A 9WLCSP Min Qty: 742 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11055 In Stock |
|
$0.4000 | Buy Now |
|
Rochester Electronics | Switching Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 11055 |
|
$0.3471 / $0.4083 | Buy Now |