Part Details for FAN48623UC33X by Fairchild Semiconductor Corporation
Overview of FAN48623UC33X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN48623UC33X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN48623UC33X-ND
|
DigiKey | IC REG BOOST PROG 3.3V 16WLCSP Min Qty: 370 Container: Bulk MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.8100 | Buy Now |
|
Rochester Electronics | 2500 mA, Synchronous TINYBOOST Regulator with Bypass Mode, PBGA16 RoHS: Compliant Status: Active Min Qty: 1 | 336157 |
|
$0.6964 / $0.8193 | Buy Now |
Part Details for FAN48623UC33X
FAN48623UC33X CAD Models
FAN48623UC33X Part Data Attributes:
|
FAN48623UC33X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN48623UC33X
Fairchild Semiconductor Corporation
2500 mA, Synchronous TinyBoost® Regulator with Bypass Mode, 16 BALL WLCSP, 4X4 ARRAY, 0.4MM PITCH, 250UM BALL, 625UM MAX THICKNESS, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | 1.81 X 1.81 MM, 0.40 MM PITCH, WLCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16 BALL WLCSP, 4X4 ARRAY, 0.4MM PITCH, 250UM BALL, 625UM MAX THICKNESS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
Length | 1.81 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.81 mm |