Part Details for FAN48630UC50X by onsemi
Overview of FAN48630UC50X by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN48630UC50X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2822
|
Newark | 2.5Mhz, 1500Ma, Synchronous Tinyboost Regulator With Bypass Mode/Reel |Onsemi FAN48630UC50X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FAN48630UC50XCT-ND
|
DigiKey | IC REG BOOST PROG 1.5A 16WLCSP Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24 In Stock |
|
$1.2950 / $1.4500 | Buy Now |
DISTI #
FAN48630UC50X
|
Avnet Americas | 3MHZ, 1500MA, SYNCHRONOUS TINYBOOST TM REGULATOR - Tape and Reel (Alt: FAN48630UC50X) RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.4836 / $0.5772 | Buy Now |
DISTI #
FAN48630UC50X
|
Avnet Americas | 3MHZ, 1500MA, SYNCHRONOUS TINYBOOST TM REGULATOR - Tape and Reel (Alt: FAN48630UC50X) RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.4836 / $0.5772 | Buy Now |
DISTI #
FAN48630UC50X
|
Avnet Silica | 3MHZ, 1500MA, SYNCHRONOUS TINYBOOST TM REGULATOR (Alt: FAN48630UC50X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3612669
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Reel | 13360 |
|
$0.6740 | Buy Now |
|
Flip Electronics | Stock, ship today | 6000 |
|
$0.3900 | RFQ |
|
Sense Electronic Company Limited | WLCSP16 | 3000 |
|
RFQ |
Part Details for FAN48630UC50X
FAN48630UC50X CAD Models
FAN48630UC50X Part Data Attributes:
|
FAN48630UC50X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN48630UC50X
onsemi
2.5MHz, 1500mA, Synchronous TinyBoost™ Regulator with Bypass Mode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-16 | |
Manufacturer Package Code | 567SY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO HAS 5.29V OUTPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.35 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.78 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.78 mm |