Part Details for FAN48632BUC33X by Fairchild Semiconductor Corporation
Overview of FAN48632BUC33X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN48632BUC33X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN48632BUC33X-ND
|
DigiKey | 2.5 MHZ, 2.0 A PULSED-LOAD SYNCH Min Qty: 501 Container: Bulk MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.6000 | Buy Now |
|
Rochester Electronics | 2.5 MHz, 2.0 A Pulsed-Load Synchronous TinyBoost Regulator with Bypass Mode for GSM PA Supply ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 122817 |
|
$0.5139 / $0.6046 | Buy Now |
Part Details for FAN48632BUC33X
FAN48632BUC33X CAD Models
FAN48632BUC33X Part Data Attributes:
|
FAN48632BUC33X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN48632BUC33X
Fairchild Semiconductor Corporation
Analog Circuit, PBGA16,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Pin Count | 16 | |
Manufacturer Package Code | 16 BALL WLCSP, 4X4 ARRAY, 0.4MM PITCH, 250UM BALL, 625UM MAX THICKNESS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |