Part Details for FAN49101AUC340X by Fairchild Semiconductor Corporation
Overview of FAN49101AUC340X by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN49101AUC340X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN49101AUC340X-ND
|
DigiKey | IC REG BUCK-BST 3.4V 2A 20WLCSP Min Qty: 549 Container: Bulk MARKETPLACE PRODUCT |
65778 In Stock |
|
$0.5500 | Buy Now |