Part Details for FAN49101AUC340X by onsemi
Overview of FAN49101AUC340X by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FAN49101AUC340X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8435
|
Newark | 2 A, 1.8 Mhz, Tinypower I2C Buck-Boost Regulator/ Reel |Onsemi FAN49101AUC340X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4920 / $0.5070 | Buy Now |
DISTI #
FAN49101AUC340XCT-ND
|
DigiKey | IC REG BUCK-BST 3.4V 2A 20WLCSP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2960 In Stock |
|
$0.4739 / $1.2600 | Buy Now |
DISTI #
FAN49101AUC340X
|
Avnet Americas | 2 A, 1.8 MHZ, TINYPOWER I2C BUCK-BOOST REGULATOR - Tape and Reel (Alt: FAN49101AUC340X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.5071 / $0.5676 | Buy Now |
DISTI #
512-FAN49101AUC340X
|
Mouser Electronics | Switching Voltage Regulators 2A 1.8MHz Buck Boost Regulator RoHS: Compliant | 745 |
|
$0.4730 / $1.0400 | Buy Now |
|
Future Electronics | IC REG BCK BOOST 3.4V 2A 20WLCSP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4620 | Buy Now |
|
Rochester Electronics | FAN49101 - Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 66933 |
|
$0.4690 / $0.5518 | Buy Now |
DISTI #
FAN49101AUC340X
|
Avnet Americas | 2 A, 1.8 MHZ, TINYPOWER I2C BUCK-BOOST REGULATOR - Tape and Reel (Alt: FAN49101AUC340X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.5071 / $0.5676 | Buy Now |
DISTI #
FAN49101AUC340X
|
Avnet Americas | 2 A, 1.8 MHZ, TINYPOWER I2C BUCK-BOOST REGULATOR - Tape and Reel (Alt: FAN49101AUC340X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.5071 / $0.5676 | Buy Now |
DISTI #
FAN49101AUC340X
|
Avnet Asia | 2 A, 1.8 MHZ, TINYPOWER I2C BUCK-BOOST REGULATOR (Alt: FAN49101AUC340X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 0 |
|
$0.4452 / $0.4979 | Buy Now |
DISTI #
3612677
|
Farnell | DC / DC SWITCHING REGULATORS - FIXED RoHS: Compliant Min Qty: 3000 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$0.5039 | Buy Now |
Part Details for FAN49101AUC340X
FAN49101AUC340X CAD Models
FAN49101AUC340X Part Data Attributes
|
FAN49101AUC340X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN49101AUC340X
onsemi
Buck-Boost Regulator, 2 A, 1.8 MHz, TinyPower™ I2C, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PACKAGE | |
Manufacturer Package Code | 567QK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO REQUIRE PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-XXSS-X | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |