-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck-Boost Regulator, 2.5 A, 1.8 MHz, TinyPower™ I<sup>2</sup>C 3.4V, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8436
|
Newark | 2.5 A, 1.8 Mhz, Tinypower I2C Buck-Boost Regulator/ Reel |Onsemi FAN49103AUC340X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4910 / $0.5060 | Buy Now |
DISTI #
FAN49103AUC340XCT-ND
|
DigiKey | IC REG BCK BST 3.4V 2.5A 20WLCSP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12178 In Stock |
|
$0.4722 / $1.2600 | Buy Now |
DISTI #
FAN49103AUC340X
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Buck, Boost, Single Output, 3.4V, 2.5A, 1.8 MHz, 20 Pins, WLCSP - Tape and Reel (Alt: FAN49103AUC340X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.5052 / $0.5655 | Buy Now |
DISTI #
FAN49103AUC340X
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Buck, Boost, Single Output, 3.4V, 2.5A, 1.8 MHz, 20 Pins, WLCSP - Tape and Reel (Alt: FAN49103AUC340X) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.4836 / $0.5772 | Buy Now |
DISTI #
512-FAN49103AUC340X
|
Mouser Electronics | Switching Voltage Regulators 2.5 A TinyPower I2C Buck-Boost Regulator RoHS: Compliant | 7295 |
|
$0.4720 / $1.2500 | Buy Now |
|
Future Electronics | TinyPower Buck-Boost Regulator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
|
Rochester Electronics | FAN49103 - Buck-Boost Regulator, 2.5 A, 1.8 MHz, TinyPower I2C 3.4V RoHS: Compliant Status: Active Min Qty: 1 | 345000 |
|
$0.4673 / $0.5498 | Buy Now |
DISTI #
FAN49103AUC340X
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Buck, Boost, Single Output, 3.4V, 2.5A, 1.8 MHz, 20 Pins, WLCSP - Tape and Reel (Alt: FAN49103AUC340X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.5052 / $0.5655 | Buy Now |
DISTI #
FAN49103AUC340X
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Buck, Boost, Single Output, 3.4V, 2.5A, 1.8 MHz, 20 Pins, WLCSP - Tape and Reel (Alt: FAN49103AUC340X) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.4836 / $0.5772 | Buy Now |
DISTI #
FAN49103AUC340X
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Buck, Boost, Single Output, 3.4V, 2.5A, 1.8 MHz, 20 Pins, WLCSP - Tape and Reel (Alt: FAN49103AUC340X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.5052 / $0.5655 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN49103AUC340X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN49103AUC340X
onsemi
Buck-Boost Regulator, 2.5 A, 1.8 MHz, TinyPower™ I<sup>2</sup>C 3.4V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-20 | |
Manufacturer Package Code | 567QK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO WORKS IN PFM MODE;OUTPUT RANGE FROM -2.8 TO 4 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.015 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 3.434 V | |
Output Voltage-Min | 3.366 V | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.615 mm |
This table gives cross-reference parts and alternative options found for FAN49103AUC340X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN49103AUC340X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN49103AUC330X | Buck-Boost Regulator, 2.5 A, 1.8 MHz, TinyPower™ I2C 3.3V, 3000-REEL | onsemi | FAN49103AUC340X vs FAN49103AUC330X |
FAN49100AUC360X | Buck-Boost Regulator, 2.5 A, 1.8 MHz, TinyPower™, 3000-REEL | onsemi | FAN49103AUC340X vs FAN49100AUC360X |
FAN49100AUC330X | Buck-Boost Regulator, 2.5 A, 1.8 MHz, TinyPower™, 3000-REEL | onsemi | FAN49103AUC340X vs FAN49100AUC330X |