Part Details for FAN5026MTCX by onsemi
Overview of FAN5026MTCX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for FAN5026MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H4537
|
Newark | Ic,smps Controller,current-Mode,tssop,28Pin,plastic Rohs Compliant: Yes |Onsemi FAN5026MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FAN5026MTCXCT-ND
|
DigiKey | IC REG CTRLR DDR 2OUT 28TSSOP Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1033 In Stock |
|
$1.2544 / $2.7400 | Buy Now |
DISTI #
1102139
|
element14 Asia-Pacific | PWM CONTROLLER, SMD, 5026, TSSOP28 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2450 / $2.7316 | Buy Now |
DISTI #
1102139
|
Farnell | PWM CONTROLLER, SMD, 5026, TSSOP28 RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Each | 0 |
|
$0.9202 / $1.0513 | Buy Now |
Part Details for FAN5026MTCX
FAN5026MTCX CAD Models
FAN5026MTCX Part Data Attributes
|
FAN5026MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN5026MTCX
onsemi
PWM Controller, Dual-Output/DDR, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-28 | |
Manufacturer Package Code | 948AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 5.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for FAN5026MTCX
This table gives cross-reference parts and alternative options found for FAN5026MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5026MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5026MTCX_NL | Dual Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28, LEAD FREE, MO-153AB, TSSOP-28 | Fairchild Semiconductor Corporation | FAN5026MTCX vs FAN5026MTCX_NL |
FAN5026MTC | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28, MO-153AB, TSSOP-28 | Rochester Electronics LLC | FAN5026MTCX vs FAN5026MTC |