Part Details for FAN5234MTCX by onsemi
Overview of FAN5234MTCX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN5234MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN5234MTCX
|
Avnet Americas | DC DC Cntrlr Single-OUT Synchronous Buck Controller/PWM DC to DC Controller 5V to 24V Input 16-Pin TSSOP T/R - Tape and Reel (Alt: FAN5234MTCX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.6200 / $0.7400 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1500 |
|
$0.7202 / $0.8473 | Buy Now |
DISTI #
FAN5234MTCX
|
Avnet Americas | DC DC Cntrlr Single-OUT Synchronous Buck Controller/PWM DC to DC Controller 5V to 24V Input 16-Pin TSSOP T/R - Tape and Reel (Alt: FAN5234MTCX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.6200 / $0.7400 | Buy Now |
DISTI #
FAN5234MTCX
|
Avnet Americas | DC DC Cntrlr Single-OUT Synchronous Buck Controller/PWM DC to DC Controller 5V to 24V Input 16-Pin TSSOP T/R - Tape and Reel (Alt: FAN5234MTCX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.6200 / $0.7400 | Buy Now |
|
Flip Electronics | Stock, ship today | 2500 |
|
$0.5000 | RFQ |
Part Details for FAN5234MTCX
FAN5234MTCX CAD Models
FAN5234MTCX Part Data Attributes
|
FAN5234MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN5234MTCX
onsemi
PWM/PFM Controller, Wide Input Voltage, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-16 | |
Manufacturer Package Code | 948AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE IN HYSTERETIC MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 690 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for FAN5234MTCX
This table gives cross-reference parts and alternative options found for FAN5234MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5234MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5234MTCX | Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO16, TSSOP-16 | Fairchild Semiconductor Corporation | FAN5234MTCX vs FAN5234MTCX |
FAN5234MTC | Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO16, TSSOP-16 | Fairchild Semiconductor Corporation | FAN5234MTCX vs FAN5234MTC |
FAN5234MTC | SWITCHING CONTROLLER, 690 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Rochester Electronics LLC | FAN5234MTCX vs FAN5234MTC |
FAN5234MTCX_NL | Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO16, LEAD FREE, TSSOP-16 | Fairchild Semiconductor Corporation | FAN5234MTCX vs FAN5234MTCX_NL |