Part Details for FAN5234MTCX_NL by Fairchild Semiconductor Corporation
Overview of FAN5234MTCX_NL by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAN5234MTCX_NL
FAN5234MTCX_NL CAD Models
FAN5234MTCX_NL Part Data Attributes
|
FAN5234MTCX_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5234MTCX_NL
Fairchild Semiconductor Corporation
Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO16, LEAD FREE, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE IN HYSTERETIC MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 690 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for FAN5234MTCX_NL
This table gives cross-reference parts and alternative options found for FAN5234MTCX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5234MTCX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5234MTCX | Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO16, TSSOP-16 | Fairchild Semiconductor Corporation | FAN5234MTCX_NL vs FAN5234MTCX |
FAN5234MTC | Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO16, TSSOP-16 | Fairchild Semiconductor Corporation | FAN5234MTCX_NL vs FAN5234MTC |
FAN5234MTC | SWITCHING CONTROLLER, 690 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Rochester Electronics LLC | FAN5234MTCX_NL vs FAN5234MTC |
FAN5234MTCX | PWM/PFM Controller, Wide Input Voltage, 2500-REEL | onsemi | FAN5234MTCX_NL vs FAN5234MTCX |